+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CDSHF 09

Connector: HDC; female; CDSH; PIN: 9; 10A; 400V; 9+PE; size 44.27


Manufacturer: ILME

Manufacturer part number:
CDSHF 09
TME Symbol:
CDSHF09

Specification

Manufacturer
ILME
Type of connector
HDC
Kind of connector
female
Manufacturer series
CDSH
Number of pins
9
Current rating
10A
Rated voltage
0.4kV
Connector pinout layout
9+PE
Case
size 44.27
Electrical mounting
snap-on (SQUICH)
Wire cross-section
0.14...2.5mm2
Contact plating
silver plated
Insert mounting
44x27mm
Mechanical durability
500 cycles
Operating temperature
-40...125°C
Gross weight52.4 g
Certificates
EAN code8015747222563
See other products in this category: ILME connectors ILME,
See other products from this series.:
*
CDSHF 09
117 in TME stock
Net price for quantities from 1 pcs - 10.79 USDGross price for quantities from 1 pcs - 10.79 USD
Net price for quantities from 10 pcs - 9.72 USDGross price for quantities from 10 pcs - 9.72 USD
Net price for quantities from 20 pcs - 8.63 USDGross price for quantities from 20 pcs - 8.63 USD
Net price for quantities from 100 pcs - 7.56 USDGross price for quantities from 100 pcs - 7.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcsCardboard = 60 pcs