+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CDSHF 42

Connector: HDC; female; CDSH; PIN: 42; 10A; 400V; 42+PE; size 104.27


Manufacturer: ILME

Manufacturer part number:
CDSHF 42
TME Symbol:
CDSHF42

Specification

Manufacturer
ILME
Type of connector
HDC
Kind of connector
female
Manufacturer series
CDSH
Number of pins
42
Current rating
10A
Rated voltage
0.4kV
Connector pinout layout
42+PE
Case
size 104.27
Electrical mounting
snap-on (SQUICH)
Wire cross-section
0.14...2.5mm2
Contact plating
silver plated
Insert mounting
104x27mm
Mechanical durability
500 cycles
Operating temperature
-40...125°C
Gross weight141.4 g
Certificates
EAN code8015747222594
See other products in this category: ILME connectors ILME,
See other products from this series.:
*
CDSHF 42
187 in TME stock
Net price for quantities from 1 pcs - 34.09 USDGross price for quantities from 1 pcs - 34.09 USD
Net price for quantities from 5 pcs - 30.69 USDGross price for quantities from 5 pcs - 30.69 USD
Net price for quantities from 20 pcs - 27.27 USDGross price for quantities from 20 pcs - 27.27 USD
Net price for quantities from 100 pcs - 23.87 USDGross price for quantities from 100 pcs - 23.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcsCardboard = 30 pcs