+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ILME | |
Type of connector | HDC | |
Kind of connector | male | |
Manufacturer series | CDS | |
Number of pins | 9 | |
Current rating | 10A | |
Rated voltage | 0.4kV | |
Connector pinout layout | 9+PE | |
Case | size 44.27 | |
Electrical mounting | spring clamp | |
Wire cross-section | 0.14...2.5mm2 | |
Contact plating | silver plated | |
Insert mounting | 44x27mm | |
Mechanical durability | 500 cycles | |
Operating temperature | -40...125°C |