+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CDSM 18

Connector: HDC; male; CDS; PIN: 18; 10A; 400V; 18+PE; size 57.27


Manufacturer: ILME

Manufacturer part number:
CDSM 18
TME Symbol:
CDSM18

Specification

Manufacturer
ILME
Type of connector
HDC
Kind of connector
male
Manufacturer series
CDS
Number of pins
18
Current rating
10A
Rated voltage
0.4kV
Connector pinout layout
18+PE
Case
size 57.27
Electrical mounting
spring clamp
Wire cross-section
0.14...2.5mm2
Contact plating
silver plated
Insert mounting
57x27mm
Mechanical durability
500 cycles
Operating temperature
-40...125°C
Gross weight65 g
Certificates
EAN code8015747148504
See other products in this category: ILME connectors ILME,
See other products from this series.:
*
CDSM 18
245 in TME stock
Net price for quantities from 1 pcs - 14.50 USDGross price for quantities from 1 pcs - 14.50 USD
Net price for quantities from 5 pcs - 12.99 USDGross price for quantities from 5 pcs - 12.99 USD
Net price for quantities from 20 pcs - 11.54 USDGross price for quantities from 20 pcs - 11.54 USD
Net price for quantities from 100 pcs - 10.10 USDGross price for quantities from 100 pcs - 10.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcsCardboard = 30 pcs