+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CDSOD323-T36SC

Diode: TVS; ESD; 400W; 40V; 5A; bidirectional; SOD323; reel,tape


Manufacturer: BOURNS

Manufacturer part number:
CDSOD323-T36SC
TME Symbol:
CDSOD323-T36SC

Specification

Manufacturer
BOURNS
Type of diode
TVS
Version
ESD
Peak pulse power dissipation
0.4kW
Max. off-state voltage
36V
Breakdown voltage
40V
Max. forward impulse current
5A
Semiconductor structure
bidirectional
Case
SOD323
Mounting
SMD
Leakage current
1µA
Kind of package
reel, tape
Gross weight0.019 g
Certificates

WATCH VIDEO

See other products in this category: Bidirectional TVS SMD diodes BOURNS,
*
CDSOD323-T36SC
4247 in TME stock
Net price for quantities from 1 pcs - 0.63 USDGross price for quantities from 1 pcs - 0.63 USD
Net price for quantities from 10 pcs - 0.49 USDGross price for quantities from 10 pcs - 0.49 USD
Net price for quantities from 20 pcs - 0.43 USDGross price for quantities from 20 pcs - 0.43 USD
Net price for quantities from 100 pcs - 0.34 USDGross price for quantities from 100 pcs - 0.34 USD
Net price for quantities from 500 pcs - 0.29 USDGross price for quantities from 500 pcs - 0.29 USD
Net price for quantities from 1000 pcs - 0.28 USDGross price for quantities from 1000 pcs - 0.28 USD
Net price for quantities from 3000 pcs - 0.26 USDGross price for quantities from 3000 pcs - 0.26 USD
Net price for quantities from 21000 pcs - 0.25 USDGross price for quantities from 21000 pcs - 0.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs