+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | DC COMPONENTS | |
Type of diode | Zener | |
Power dissipation | 0.5W | |
Zener voltage | 20V | |
Mounting | SMD | |
Tolerance | ±5% | |
Case | C | |
Case - inch | 1206 | |
Case - mm | 3216 | |
Semiconductor structure | single diode | |
Kind of package | reel, tape |