+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CDZ55C2V2S

Diode: Zener; 0.5W; 2.2V; SMD; C; 0805; single diode; reel,tape


Manufacturer: DC COMPONENTS

Manufacturer part number:
CDZ55C2V2S
TME Symbol:
CDZ55C2V2S-DC

Specification

Manufacturer
DC COMPONENTS
Type of diode
Zener
Power dissipation
0.5W
Zener voltage
2.2V
Mounting
SMD
Tolerance
±5%
Case
C
Case - inch
0805
Case - mm
2012
Semiconductor structure
single diode
Kind of package
reel, tape
Gross weight0.006 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SMD Zener diodes DC COMPONENTS,
*
CDZ55C2V2S
0 in TME stock
Net price for quantities from 25 pcs - 0.03 USDGross price for quantities from 25 pcs - 0.03 USD
Net price for quantities from 100 pcs - 0.03 USDGross price for quantities from 100 pcs - 0.03 USD
Net price for quantities from 500 pcs - 0.02 USDGross price for quantities from 500 pcs - 0.02 USD
Net price for quantities from 2500 pcs - 0.02 USDGross price for quantities from 2500 pcs - 0.02 USD
Net price for quantities from 5000 pcs - 0.02 USDGross price for quantities from 5000 pcs - 0.02 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 25.
Multiplicity: 5.