+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CDZVT2R11B

Diode: Zener; 100mW; 11V; SMD; SOD923; single diode; reel,tape


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
CDZVT2R11B
TME Symbol:
CDZVT2R11B

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of diode
Zener
Power dissipation
0.1W
Zener voltage
11V
Mounting
SMD
Tolerance
±2%
Case
SOD923
Semiconductor structure
single diode
Kind of package
reel, tape
Gross weight0.01 g
Certificates
See other products in this category: SMD Zener diodes ROHM SEMICONDUCTOR,
*
CDZVT2R11B
0 in TME stock
Net price for quantities from 1 pcs - 0.17 USDGross price for quantities from 1 pcs - 0.17 USD
Net price for quantities from 10 pcs - 0.12 USDGross price for quantities from 10 pcs - 0.12 USD
Net price for quantities from 100 pcs - 0.07 USDGross price for quantities from 100 pcs - 0.07 USD
Net price for quantities from 500 pcs - 0.05 USDGross price for quantities from 500 pcs - 0.05 USD
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.04 USD
Net price for quantities from 2000 pcs - 0.04 USDGross price for quantities from 2000 pcs - 0.04 USD
Net price for quantities from 5000 pcs - 0.03 USDGross price for quantities from 5000 pcs - 0.03 USD
Net price for quantities from 8000 pcs - 0.03 USDGross price for quantities from 8000 pcs - 0.03 USD
Net price for quantities from 16000 pcs - 0.02 USDGross price for quantities from 16000 pcs - 0.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.