+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: -
Type of capacitor | electrolytic | |
Mounting | SNAP-IN | |
Capacitance | 10mF | |
Operating voltage | 40V DC | |
Body dimensions | Ø31x42mm | |
Terminal pitch | 10mm | |
Tolerance | ±20% | |
Operating temperature | -40...85°C | |
Climate class | IEC 60068-1 |