+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CE-2.2/250PHT

Capacitor: electrolytic; THT; 2.2uF; 250VDC; Ø6x11mm; Pitch: 2.5mm


Manufacturer: SR PASSIVES

Manufacturer part number:
CE-2.2/250PHT
TME Symbol:
CE-2.2/250PHT

Specification

Manufacturer
SR PASSIVES
Type of capacitor
electrolytic
Mounting
THT
Capacitance
2.2µF
Operating voltage
250V DC
Body dimensions
Ø6x11mm
Terminal pitch
2.5mm
Tolerance
±20%
Service life
2000h
Operating temperature
-25...105°C
Height
11mm
Diameter
6mm
Gross weight0.582 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors SR PASSIVES,
*
CE-2.2/250PHT
3340 in TME stock
No. of pieces (Multiple of: 20)
Minimum order quantity: 20.
Multiple of: 20.
Net price for quantities from 20 pcs - 0.07 USDGross price for quantities from 20 pcs - 0.07 USD
Net price for quantities from 100 pcs - 0.04 USDGross price for quantities from 100 pcs - 0.04 USD
Net price for quantities from 500 pcs - 0.03 USDGross price for quantities from 500 pcs - 0.03 USD
Net price for quantities from 2000 pcs - 0.03 USDGross price for quantities from 2000 pcs - 0.03 USD
Packaging method by the manufacturer:Bag = 10 pcsBag = 100 pcs