+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CE-2.2/50SP

Capacitor: electrolytic; THT; 2.2uF; 50VDC; Ø4x7mm; Pitch: 1.5mm


Manufacturer: SR PASSIVES

Manufacturer part number:
CE-2.2/50SP
TME Symbol:
CE-2.2/50SP

Specification

Manufacturer
SR PASSIVES
Type of capacitor
electrolytic
Mounting
THT
Capacitance
2.2µF
Operating voltage
50V DC
Body dimensions
Ø4x7mm
Terminal pitch
1.5mm
Tolerance
±20%
Operating temperature
-40...85°C
Height
7mm
Diameter
4mm
Gross weight0.202 g

WATCH VIDEO

See other products in this category: THT electrolytic capacitors SR PASSIVES
*
CE-2.2/50SP
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturer:Bag = 10 pcsBag = 100 pcs