+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CE-2200/40A

Capacitor: electrolytic; THT; 2200uF; 40VDC; Ø18x30mm; Leads: axial


Manufacturer: SR PASSIVES

Manufacturer part number:
CE-2200/40A
TME Symbol:
CE-2200/40A

Specification

Manufacturer
SR PASSIVES
Type of capacitor
electrolytic
Mounting
THT
Capacitance
2.2mF
Operating voltage
40V DC
Body dimensions
Ø18x30mm
Leads
axial
Operating temperature
-40...85°C
Height
30mm
Diameter
18mm
Gross weight9.64 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors SR PASSIVES,
*
CE-2200/40A
8 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.51 USDGross price for quantities from 1 pcs - 4.51 USD
Net price for quantities from 5 pcs - 3.47 USDGross price for quantities from 5 pcs - 3.47 USD
Net price for quantities from 25 pcs - 2.78 USDGross price for quantities from 25 pcs - 2.78 USD
Net price for quantities from 100 pcs - 2.52 USDGross price for quantities from 100 pcs - 2.52 USD
Packaging method by the manufacturer:Cardboard = 300 pcs