+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CE-220/35PHT

Capacitor: electrolytic; THT; 220uF; 35VDC; Ø8x11mm; Pitch: 3.5mm


Manufacturer: SR PASSIVES

Manufacturer part number:
CE-220/35PHT
TME Symbol:
CE-220/35PHT

Specification

Manufacturer
SR PASSIVES
Type of capacitor
electrolytic
Mounting
THT
Capacitance
220µF
Operating voltage
35V DC
Body dimensions
Ø8x11mm
Terminal pitch
3.5mm
Tolerance
±20%
Service life
2000h
Operating temperature
-25...105°C
Height
11mm
Diameter
8mm
Gross weight0.9 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors SR PASSIVES,
*
CE-220/35PHT
0 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Hardly available product
Net price for quantities from 10 pcs - 0.13 USDGross price for quantities from 10 pcs - 0.13 USD
Net price for quantities from 100 pcs - 0.07 USDGross price for quantities from 100 pcs - 0.07 USD
Net price for quantities from 500 pcs - 0.06 USDGross price for quantities from 500 pcs - 0.06 USD
Net price for quantities from 2000 pcs - 0.05 USDGross price for quantities from 2000 pcs - 0.05 USD
Net price for quantities from 10000 pcs - 0.04 USDGross price for quantities from 10000 pcs - 0.04 USD
Packaging method by the manufacturer:Bag = 10 pcsBag = 100 pcsBag = 500 pcs