+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CE-4700/40A

Capacitor: electrolytic; THT; 4700uF; 40VDC; Ø21x36mm; Leads: axial


Manufacturer: SR PASSIVES

Manufacturer part number:
CE-4700/40A
TME Symbol:
CE-4700/40A

Specification

Manufacturer
SR PASSIVES
Type of capacitor
electrolytic
Mounting
THT
Capacitance
4.7mF
Operating voltage
40V DC
Body dimensions
Ø21x36mm
Leads
axial
Operating temperature
-40...85°C
Height
36mm
Diameter
21mm
Gross weight18.865 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors SR PASSIVES,
*
CE-4700/40A
9 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 8.37 USDGross price for quantities from 1 pcs - 8.37 USD
Net price for quantities from 5 pcs - 6.33 USDGross price for quantities from 5 pcs - 6.33 USD
Net price for quantities from 25 pcs - 5.75 USDGross price for quantities from 25 pcs - 5.75 USD
Net price for quantities from 100 pcs - 5.27 USDGross price for quantities from 100 pcs - 5.27 USD
Packaging method by the manufacturer:Bag = 50 pcs