+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ELESA+GANTER | |
Type of mounting element | knob | |
Diameter | 51mm | |
Height | 48mm | |
Body material | technopolymer PA | |
Body colour | black | |
Version | with analog readouts | |
Manufacturer series | MBT.50 | |
Hole diameter | 8mm | |
IP rating | IP67 |