+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CE 1-V0

Quick splice; crimped; L: 18mm; Variant: end connector; Øint: 2.4mm


Manufacturer: NICHIFU

Manufacturer part number:
CE 1-V0
TME Symbol:
CE1-V0

Specification

Manufacturer
NICHIFU
Type of splice terminal
quick splice
Electrical mounting
crimped
Flammability rating
UL94V-0
Length
18mm
Splice terminal variant
end connector
Ferrule variant
insulated
Internal diameter
2.4mm
Trade name
quick splice
Gross weight0.519 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Quick Splice NICHIFU,
*
CE 1-V0
1796 in TME stock
Net price for quantities from 10 pcs - 0.16 USDGross price for quantities from 10 pcs - 0.16 USD
Net price for quantities from 50 pcs - 0.09 USDGross price for quantities from 50 pcs - 0.09 USD
Net price for quantities from 500 pcs - 0.08 USDGross price for quantities from 500 pcs - 0.08 USD
Net price for quantities from 2000 pcs - 0.07 USDGross price for quantities from 2000 pcs - 0.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 1 000 pcs