+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CE 2-V0

Quick splice; crimped; L: 20mm; Variant: end connector; Øint: 3.1mm


Manufacturer: NICHIFU

Manufacturer part number:
CE 2-V0
TME Symbol:
CE2-V0

Specification

Manufacturer
NICHIFU
Type of splice terminal
quick splice
Electrical mounting
crimped
Flammability rating
UL94V-0
Length
20mm
Splice terminal variant
end connector
Ferrule variant
insulated
Internal diameter
3.1mm
Trade name
quick splice
Gross weight0.82 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Quick Splice NICHIFU,
*
CE 2-V0
3823 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Net price for quantities from 10 pcs - 0.15 USDGross price for quantities from 10 pcs - 0.15 USD
Net price for quantities from 50 pcs - 0.11 USDGross price for quantities from 50 pcs - 0.11 USD
Net price for quantities from 500 pcs - 0.10 USDGross price for quantities from 500 pcs - 0.10 USD
Net price for quantities from 2000 pcs - 0.08 USDGross price for quantities from 2000 pcs - 0.08 USD
Packaging method by the manufacturer:Cardboard = 1 000 pcs