+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CE201210R33J

Inductor: ceramic; SMD; 0805; 330nH; 300mA; -55÷125°C

NEW

Manufacturer: BOURNS

Manufacturer part number:
CE201210R33J
TME Symbol:
CE201210R33J

Specification

Manufacturer
BOURNS
Type of inductor
ceramic
Mounting
SMD
Case - inch
0805
Inductance
0.33µH
Operating current
0.3A
Resonant frequency
0.25GHz
Operating temperature
-55...125°C
Gross weight0.028 g
Certificates
See other products in this category: Inductors BOURNS,
*
CE201210R33J
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 2 000.
Multiple of: 1.
Net price for quantities from 2000 pcs - 0.05 USDGross price for quantities from 2000 pcs - 0.05 USD
Net price for quantities from 4000 pcs - 0.05 USDGross price for quantities from 4000 pcs - 0.05 USD
Net price for quantities from 6000 pcs - 0.04 USDGross price for quantities from 6000 pcs - 0.04 USD
Net price for quantities from 10000 pcs - 0.04 USDGross price for quantities from 10000 pcs - 0.04 USD
Net price for quantities from 14000 pcs - 0.04 USDGross price for quantities from 14000 pcs - 0.04 USD
Net price for quantities from 20000 pcs - 0.04 USDGross price for quantities from 20000 pcs - 0.04 USD