+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CE201210R47J

Inductor: ceramic; SMD; 0805; 470pH; Ioper: 300mA; R: 1.5Ω; ±5%; L: 2mm

NEW

Manufacturer: BOURNS

Manufacturer part number:
CE201210R47J
TME Symbol:
CE201210R47J

Specification

Manufacturer
BOURNS
Type of inductor
ceramic
Mounting
SMD
Case - inch
0805
Case - mm
2012
Inductance
470pH
Operating current
0.3A
Resistance
1.5Ω
Tolerance
±5%
Resonant frequency
0.2GHz
Q factor
17
Test frequency
50MHz
Width
1.25mm
Height
1.25mm
Length
2mm
Current rating
0.3A
Operating temperature
-55...125°C
Gross weight0.027 g
Certificates
See other products in this category: Inductors BOURNS,
*
CE201210R47J
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 2 000.
Multiple of: 1.
Net price for quantities from 2000 pcs - 0.06 USDGross price for quantities from 2000 pcs - 0.06 USD
Net price for quantities from 4000 pcs - 0.05 USDGross price for quantities from 4000 pcs - 0.05 USD
Net price for quantities from 6000 pcs - 0.05 USDGross price for quantities from 6000 pcs - 0.05 USD
Net price for quantities from 10000 pcs - 0.05 USDGross price for quantities from 10000 pcs - 0.05 USD
Net price for quantities from 14000 pcs - 0.04 USDGross price for quantities from 14000 pcs - 0.04 USD
Net price for quantities from 20000 pcs - 0.04 USDGross price for quantities from 20000 pcs - 0.04 USD
Net price for quantities from 24000 pcs - 0.04 USDGross price for quantities from 24000 pcs - 0.04 USD
Net price for quantities from 28000 pcs - 0.04 USDGross price for quantities from 28000 pcs - 0.04 USD
Net price for quantities from 40000 pcs - 0.04 USDGross price for quantities from 40000 pcs - 0.04 USD