+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CEB-33/100A

Capacitor: electrolytic; bipolar; THT; 33uF; 100VDC; Ø12x30mm; ±20%


Manufacturer: SR PASSIVES

Manufacturer part number:
CEB-33/100A
TME Symbol:
CEB-33/100A

Specification

Manufacturer
SR PASSIVES
Type of capacitor
electrolytic
Kind of capacitor
bipolar
Capacitor application
audio equipment
Mounting
THT
Capacitance
33µF
Operating voltage
100V DC
Body dimensions
Ø12x30mm
Tolerance
±20%
Leads
axial
Operating temperature
-40...85°C
Height
30mm
Diameter
12mm
Gross weight4.85 g
See other products in this category: THT audio electrolytic capacitors SR PASSIVES,
*
CEB-33/100A
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.45 USDGross price for quantities from 1 pcs - 2.45 USD
Net price for quantities from 10 pcs - 1.83 USDGross price for quantities from 10 pcs - 1.83 USD
Net price for quantities from 50 pcs - 1.40 USDGross price for quantities from 50 pcs - 1.40 USD
Net price for quantities from 100 pcs - 1.34 USDGross price for quantities from 100 pcs - 1.34 USD
Packaging method by the manufacturer:
Bag = 10 pcs