+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CEB100W-24S48N

Converter: DC/DC; 100W; Uin: 9÷40VDC; Uout: 48VDC; Iout: 2.1A; THT


Manufacturer: CINCON

Manufacturer part number:
CEB100W-24S48N
TME Symbol:
CEB100W-24S48N

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
0.1kW
Input voltage
9...40V DC
Output voltage
48V DC
Output current
2.1A
Case
1/8 Brick
Mounting
THT
Manufacturer series
CEB100W
Body dimensions
62.2x12.7x26.6mm
Efficiency
90.5%
Operating temperature
-40...105°C
Switching frequency
300kHz
Protection
anti-overvoltage OVP, over current OCP, short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
1
Dimensions
Gross weight49 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
CEB100W-24S48N
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 126.00 USDGross price for quantities from 1 pcs - 126.00 USD
Net price for quantities from 5 pcs - 124.75 USDGross price for quantities from 5 pcs - 124.75 USD
Net price for quantities from 10 pcs - 123.50 USDGross price for quantities from 10 pcs - 123.50 USD
Net price for quantities from 25 pcs - 121.02 USDGross price for quantities from 25 pcs - 121.02 USD
Net price for quantities from 50 pcs - 117.34 USDGross price for quantities from 50 pcs - 117.34 USD
Net price for quantities from 100 pcs - 112.71 USDGross price for quantities from 100 pcs - 112.71 USD