+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | CINCON | |
Type of converter | DC/DC | |
Power | 0.1kW | |
Input voltage | 24V DC | |
Output voltage | 54V DC | |
Output current | 1.85A | |
Case | 1/8 Brick | |
Mounting | THT | |
Manufacturer series | CEB100W | |
Body dimensions | 62.2x12.7x36.8mm | |
Efficiency | 91% | |
Operating temperature | -40...105°C | |
Switching frequency | 300kHz | |
Protection | anti-overvoltage OVP, over current OCP, short circuit protection SCP | |
Insulation voltage | 3kV DC | |
Number of outputs | 1 |