+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CEC1702Q-B1-SX

IC: ARM microcontroller; WFBGA84; 1.62÷3.6VDC; 480kBSRAM; CEC

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
CEC1702Q-B1-SX
TME Symbol:
CEC1702Q-B1-SX

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
ARM microcontroller
Case
WFBGA84
Clock frequency
48MHz
Number of 16bit timers
5
Mounting
SMD
Memory
480kB SRAM
Family
CEC
Kind of architecture
Cortex M4
Number of 32bit timers
3
Kind of core
32-bit
Supply voltage
  • 1.62...3.6V DC
Interface
  • I2C x6
  • JTAG
  • SPI x3
  • UART x2
Integrated circuit features
  • DMAC x14
  • RTCC
  • security
Gross weight0.056 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 32-bit ARM family MICROCHIP TECHNOLOGY
*
CEC1702Q-B1-SX
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerTray = 260 pcs