+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CEC1712H-B2-I/SX

IC: ARM microcontroller; Interface: UART; in-tray; Core: 32-bit

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
CEC1712H-B2-I/SX
TME Symbol:
CEC1712H-B2-I/SX

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
ARM microcontroller
Clock frequency
48MHz
Number of inputs/outputs
68
Mounting
SMD
Interface
UART
Kind of architecture
Cortex M4F
Kind of package
in-tray
Manufacturer standard package
260pcs.
Kind of core
32-bit
Gross weight0.16 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 32-bit ARM family MICROCHIP TECHNOLOGY,
*
CEC1712H-B2-I/SX
0 in TME stock
Net price for quantities from 260 pcs - 5.17 USDGross price for quantities from 260 pcs - 5.17 USD
No. of pieces (Multiplicity: 260)
Minimum order quantity: 260.
Multiplicity: 260.