+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CEF27 2XAA 2XAAA

Charger: microprocessor-based; Ni-MH; Size: AA,AAA,R03,R6


Manufacturer: DURACELL

Manufacturer part number:
CEF27 2XAA 2XAAA
TME Symbol:
CEF27

Specification

Manufacturer
DURACELL
Type of charger
microprocessor-based
Kind of rechargeable battery
Ni-MH
Cell size
AA, AAA, R6, R03
Tester features
detection of damaged batterie
Indication
LED
Tester operating mode
charging
Version
consumer
Battery/ rechargeable battery
  • rechargeable battery Ni-MH AA 1,2V x2
  • rechargeable battery Ni-MH AAA 1,2V x2
Gross weight218.6 g
See other products in this category: Chargers DURACELL,
*
CEF27 2XAA 2XAAA
0 in TME stock
Net price for quantities from 1 pcs - 28.76 USDGross price for quantities from 1 pcs - 28.76 USD
Net price for quantities from 3 pcs - 26.75 USDGross price for quantities from 3 pcs - 26.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 3 pcs