+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: Comparta
Manufacturer | Comparta | |
Type of automation module | switch Ethernet | |
Kind of module | unmanaged | |
Number of ports | 5 | |
Mounting | for DIN rail mounting, for wall mounting | |
Connection | RJ45 | |
Power consumption | 6.6W | |
Enclosure material | metal | |
IP rating | IP30 | |
Data transfer rate | 10Mbps, 100Mbps, 1Gbps | |
Width | 26mm | |
Depth | 95mm | |
Height | 83.8mm | |
Operating temperature | -10...65°C |