+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CEM-1606

Sound transducer: electromagnetic signaller; THT; 2048Hz; 50mA

Manufacturer: Same Sky®

Manufacturer part number:
CEM-1606
TME Symbol:
CEM-1606

Specification

Manufacturer
Same Sky®
Type of sound transducer
electromagnetic signaller
Mounting
THT
Resonant frequency
2048Hz
Operating current
50mA
Operating temperature
-20...60°C
Diameter
16mm
Height
14mm
Operating voltage
3...12V DC
Sound level
96dB
Body dimensions
Ø16x14mm
Body colour
black
Illumination
none
Terminal pitch
7.6mm
Leads
for soldering
Gross weight1.8 g
Certificates
See other products in this category: Electromagnetic Sounders w/o Generator Same Sky®,
*
CEM-1606
0 in TME stock
Net price for quantities from 1000 pcs - 0.84 USDGross price for quantities from 1000 pcs - 0.84 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.