+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Same Sky® | |
Type of sound transducer | piezo signaller | |
Mounting | screw | |
Resonant frequency | 4.1kHz | |
Operating current | 12mA | |
Diameter | 24mm | |
Height | 5mm | |
Operating voltage | 30V DC | |
Sound level | 90dB | |
Capacitance | 32.5nF | |
Body dimensions | 34x24x5mm | |
Illumination | none | |
Body colour | black | |
Cable length | 0.095m | |
Operating temperature | -30...85°C |