+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CEP-1172

Sound transducer: electromagnetic signaller; THT; 3.8kHz; 7mA


Manufacturer: Same Sky®

Manufacturer part number:
CEP-1172
TME Symbol:
CEP-1172

Specification

Manufacturer
Same Sky®
Type of sound transducer
electromagnetic signaller
Mounting
THT
Resonant frequency
3.8kHz
Operating current
7mA
Operating temperature
-30...85°C
Diameter
31.4mm
Height
16mm
Operating voltage
3...28V DC
Sound level
81dB
Body dimensions
Ø31.4x16mm
Body colour
black
Illumination
none
Terminal pitch
7mm
Leads
for soldering
Gross weight1.8 g
Certificates
See other products in this category: Electromagnetic Sounders w/o Generator Same Sky®,
*
CEP-1172
0 in TME stock
Net price for quantities from 1680 pcs - 1.59 USDGross price for quantities from 1680 pcs - 1.59 USD
No. of pieces (Multiplicity: 1 680)
Minimum order quantity: 1 680.
Multiplicity: 1 680.