+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CEP-2202A

Sound transducer: electromagnetic signaller; THT; 3.5kHz; 11mA

Manufacturer: Same Sky®

Manufacturer part number:
CEP-2202A
TME Symbol:
CEP-2202A

Specification

Manufacturer
Same Sky®
Type of sound transducer
electromagnetic signaller
Mounting
THT
Resonant frequency
3.5kHz
Operating current
11mA
Operating temperature
-30...85°C
Diameter
24.2mm
Height
16mm
Operating voltage
3...20V DC
Sound level
85dB
Body dimensions
Ø24.2x16mm
Body colour
black
Illumination
none
Terminal pitch
15mm
Leads
for soldering
Gross weight17 g
Certificates
See other products in this category: Electromagnetic Sounders w/o Generator Same Sky®,
*
CEP-2202A
0 in TME stock
Net price for quantities from 1000 pcs - 2.06 USDGross price for quantities from 1000 pcs - 2.06 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.