+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CEP-4411AC

Sound transducer: piezo signaller; screw; 3.3kHz; 7mA; -20÷60°C

Manufacturer: Same Sky®

Manufacturer part number:
CEP-4411AC
TME Symbol:
CEP-4411AC

Specification

Manufacturer
Same Sky®
Type of sound transducer
piezo signaller
Mounting
screw
Resonant frequency
3.3kHz
Operating current
7mA
Operating temperature
-20...60°C
Diameter
41.8mm
Height
22mm
Operating voltage
30...120V DC
Sound level
88dB
Body colour
black
Body dimensions
59.5x41.8x22mm
Cable length
0.14m
Illumination
none
Gross weight25 g
Certificates
See other products in this category: Piezo Transducers with Generator Same Sky®,
*
CEP-4411AC
0 in TME stock
Net price for quantities from 980 pcs - 2.97 USDGross price for quantities from 980 pcs - 2.97 USD
No. of pieces (Multiplicity: 980)