+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VENTION | |
Type of connection cable | mains DC | |
Insulation colour | white | |
Max. operating current | 3A | |
Cable length | 1.5m | |
Cable outside dimensions | Ø4mm | |
Kind of core | Cu, tinned | |
Core diameter | 28AWG | |
Wire insulation material | PVC | |
Contact plating | nickel plated |