+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CF0753

Fuse: fuse; ceramic,automotive; M8 screw; 75A; 58VDC

Manufacturer: ELED

Manufacturer part number:
CF0753
TME Symbol:
CF0753

Specification

Manufacturer
ELED
Type of fuse
fuse
Kind of fuse
automotive, ceramic
Mounting
M8 screw
Current rating
75A
Rated voltage
58V DC
Fuse size
20x23.5x11.8mm
Quantity in set/package
5pcs.
Gross weight15.5 g
Certificates
See other products in this category: Other Car Fuses ELED,
*
CF0753
0 in TME stock
Net price for quantities from 100 pcs - 2.71 USDGross price for quantities from 100 pcs - 2.71 USD
Net price for quantities from 200 pcs - 2.54 USDGross price for quantities from 200 pcs - 2.54 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.