+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CF10.UL.25.04

Wire: control cable; chainflex® CF10.UL; 4G2.5mm2; grey; stranded

Manufacturer: IGUS

Manufacturer part number:
CF10.UL.25.04
TME Symbol:
CF10.UL.25.04

Specification

Manufacturer
IGUS
Type of wire
control cable
Manufacturer series
chainflex® CF10.UL
Cable structure
4G2.5mm2
Insulation colour
grey
Core structure
stranded
Kind of core
Cu
Shield structure
shielded, tinned copper braid
Wire insulation material
elastomer thermoplastic TPE
Cable external diameter
12mm
Number of cores
4
Rated voltage
0.3kV/0.5kV
Core section
2.5mm2
Core marking
black, numbered + ground wire
CPR standard
no classification
Earth core
yellow-green
Resistance to
mineral oils, moisture, most of oils, temperature, UV rays
Cable features
self-supporting
Kind of material
no flame propagation
Conform to the norm
DNV UL 10258 UL 21387
Information
The UL Label and Mark on full factory packaging only
Operating temperature
-35...100°C
Cable application
  • control for machines
  • indoor
  • industrial applications
  • outdoor
  • power chain
  • rapid handling systems
Gross weight276 g
Certificates

WATCH VIDEO

See other products in this category: Cables for Power Chains - Shielded IGUS,
See other products from this series.:
*
CF10.UL.25.04
0 in TME stock
Net price for quantities from 1 m - 35.47 USDGross price for quantities from 1 m - 35.47 USD
Net price for quantities from 20 m - 31.92 USDGross price for quantities from 20 m - 31.92 USD
Net price for quantities from 50 m - 28.37 USDGross price for quantities from 50 m - 28.37 USD
Net price for quantities from 100 m - 24.83 USDGross price for quantities from 100 m - 24.83 USD
Amount (Multiplicity: 1)
Packaging method by the manufacturerReel = 1 000 m