+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CF130.05.03.UL

Wire: control cable; 3G0.5mm2; PVC; grey; stranded; Cu; 5.5mm

Manufacturer: IGUS

Manufacturer part number:
CF130.05.03.UL
TME Symbol:
CF130.05.03.UL

Specification

Manufacturer
IGUS
Type of wire
control cable
Cable structure
3G0.5mm2
Wire insulation material
PVC
Insulation colour
grey
Core structure
stranded
Kind of core
Cu
Manufacturer series
chainflex® CF130.UL
Core section
0.5mm2
Number of cores
3
Cable external diameter
5.5mm
Rated voltage
0.3kV/0.5kV
Core marking
black, numbered + ground wire
Shield structure
unshielded
CPR standard
no classification
Earth core
yellow-green
Resistance to
torsion
Cable features
self-supporting
Kind of material
no flame propagation
Conform to the norm
UL 10493 UL 20200
Information
The UL Label and Mark on full factory packaging only
Operating temperature
5...70°C
Cable application
  • control for machines
  • indoor
  • industrial applications
  • power chain
  • rapid handling systems
Gross weight37.193 g
Certificates

WATCH VIDEO

See other products in this category: Cables for Power Chains - Unshielded IGUS,
See other products from this series.:
*
CF130.05.03.UL
214 in TME stock
Net price for quantities from 1 m - 2.10 USDGross price for quantities from 1 m - 2.10 USD
Net price for quantities from 20 m - 1.89 USDGross price for quantities from 20 m - 1.89 USD
Net price for quantities from 50 m - 1.68 USDGross price for quantities from 50 m - 1.68 USD
Net price for quantities from 100 m - 1.47 USDGross price for quantities from 100 m - 1.47 USD
Amount (Multiplicity: 1)
Packaging method by the manufacturerReel = 1 000 m