+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CF1638-000

Heat shrink boot; angular; 10mm; elastomer thermoplastic TPE

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
CF1638-000
TME Symbol:
CF1638-000

Specification

Manufacturer
TE Connectivity
Type of cable accessories
heat shrink boot
Version
angular
Min. diameter before shrinking
10mm
Material
elastomer thermoplastic TPE
Operating temperature
-75...150°C
Cable external diameter
6.3...10mm
Gross weight9.1 g
See other products in this category: Heat Shrink Tubes TE Connectivity,
*
CF1638-000
0 in TME stock
Net price for quantities from 10 pcs - 46.72 USDGross price for quantities from 10 pcs - 46.72 USD
Net price for quantities from 30 pcs - 42.60 USDGross price for quantities from 30 pcs - 42.60 USD
Net price for quantities from 50 pcs - 38.48 USDGross price for quantities from 50 pcs - 38.48 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.