+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CF1/2CT52R102J

Resistor: carbon film; 1kΩ; THT; 500mW; ±5%; axial; L: 8.5mm; Ø: 3mm

NEW

Manufacturer: KOA

Manufacturer part number:
CF1/2CT52R102J
TME Symbol:
CF1/2CT52R102J

Specification

Manufacturer
KOA
Type of resistor
carbon film
Resistance
1kΩ
Mounting
THT
Power
0.5W
Tolerance
±5%
Leads
axial
Length
8.5mm
Diameter
3mm
Gross weight0.39 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Resistors KOA,
*
CF1/2CT52R102J
0 in TME stock
No. of pieces (Multiple of: 4 000)
Minimum order quantity: 4 000.
Multiple of: 4 000.
Net price for quantities from 4000 pcs - 0.03 USDGross price for quantities from 4000 pcs - 0.03 USD