+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | SR PASSIVES | |
Type of resistor | carbon film | |
Resistance | 0Ω | |
Mounting | THT | |
Power | 0.5W | |
Leads dimensions | Ø0.5x28mm | |
Body dimensions | Ø2.3x6mm | |
Leads | axial | |
Height | 6mm | |
Diameter | 2.3mm |