+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CF1/4C164J

Resistor: carbon film; 160kΩ; THT; 250mW; ±5%; 300V; axial; L: 6.1mm

NEW

Manufacturer: KOA

Manufacturer part number:
CF1/4C164J
TME Symbol:
CF1/4C164J

Specification

Manufacturer
KOA
Type of resistor
carbon film
Resistance
160kΩ
Mounting
THT
Power
0.25W
Tolerance
±5%
Operating voltage
300V
Max. overload voltage
600V
Leads
axial
Length
6.1mm
Diameter
2.3mm
Gross weight0.25 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Resistors KOA,
*
CF1/4C164J
0 in TME stock
No. of pieces (Multiple of: 1 000)
Minimum order quantity: 1 000.
Multiple of: 1 000.
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.04 USD