+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CF1/4W-0R

Resistor: carbon film; 0Ω; THT; 0.25W; ±5%; 250V; Ø0.4x28mm; axial

Manufacturer: SR PASSIVES

Manufacturer part number:
CF1/4W-0R
TME Symbol:
CF1/4W-0R

Specification

Manufacturer
SR PASSIVES
Type of resistor
carbon film
Resistance
Mounting
THT
Power
0.25W
Tolerance
±5%
Operating voltage
250V
Max. overload voltage
500V
Leads dimensions
Ø0.4x28mm
Body dimensions
Ø2.3x6mm
Leads
axial
Length
6mm
Diameter
2.3mm
Gross weight0.137 g
Certificates
See other products in this category: THT Resistors SR PASSIVES,
*
CF1/4W-0R
491800 in TME stock
Net price for quantities from 100 pcs - 0.01 USDGross price for quantities from 100 pcs - 0.01 USD
Net price for quantities from 500 pcs - 0.01 USDGross price for quantities from 500 pcs - 0.01 USD
Net price for quantities from 1000 pcs - 0.01 USDGross price for quantities from 1000 pcs - 0.01 USD
Net price for quantities from 5000 pcs - 0.00 USDGross price for quantities from 5000 pcs - 0.00 USD
Net price for quantities from 10000 pcs - 0.00 USDGross price for quantities from 10000 pcs - 0.00 USD
Net price for quantities from 20000 pcs - 0.00 USDGross price for quantities from 20000 pcs - 0.00 USD
Net price for quantities from 50000 pcs - 0.00 USDGross price for quantities from 50000 pcs - 0.00 USD
Net price for quantities from 100000 pcs - 0.00 USDGross price for quantities from 100000 pcs - 0.00 USD
Net price for quantities from 200000 pcs - 0.00 USDGross price for quantities from 200000 pcs - 0.00 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerCardboard = 5 000 pcs