+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SR PASSIVES | |
Type of resistor | carbon film | |
Resistance | 11Ω | |
Mounting | THT | |
Power | 0.25W | |
Tolerance | ±5% | |
Operating voltage | 250V | |
Max. overload voltage | 500V | |
Leads dimensions | Ø0.4x28mm | |
Body dimensions | Ø2.3x6mm | |
Leads | axial | |
Length | 6mm | |
Diameter | 2.3mm |