+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CF1/4WS-110R

Resistor: carbon film; 110Ω; THT; 250mW; ±5%; 250V; Ø0.43x28mm


Manufacturer: SR PASSIVES

Manufacturer part number:
CF1/4WS-110R
TME Symbol:
CF1/4WS-110R

Specification

Manufacturer
SR PASSIVES
Type of resistor
carbon film
Resistance
110Ω
Mounting
THT
Power
0.25W
Tolerance
±5%
Operating voltage
250V
Max. overload voltage
500V
Leads dimensions
Ø0.43x28mm
Body dimensions
Ø1.8x3.2mm
Leads
axial
Length
3.2mm
Diameter
1.8mm
Gross weight0.085 g
Certificates
See other products in this category: THT Resistors SR PASSIVES,
*
CF1/4WS-110R
9100 in TME stock
Net price for quantities from 100 pcs - 0.01 USDGross price for quantities from 100 pcs - 0.01 USD
Net price for quantities from 500 pcs - 0.01 USDGross price for quantities from 500 pcs - 0.01 USD
Net price for quantities from 1000 pcs - 0.00 USDGross price for quantities from 1000 pcs - 0.00 USD
Net price for quantities from 5000 pcs - 0.00 USDGross price for quantities from 5000 pcs - 0.00 USD
Net price for quantities from 15000 pcs - 0.00 USDGross price for quantities from 15000 pcs - 0.00 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerCardboard = 5 000 pcs