+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CF1WS-10R

Resistor: carbon film; 10Ω; THT; 1W; ±5%; 500V; Ø0.6x26mm; Ø3.2x9mm

Manufacturer: SR PASSIVES

Manufacturer part number:
CF1WS-10R
TME Symbol:
CF1WS-10R

Specification

Manufacturer
SR PASSIVES
Type of resistor
carbon film
Resistance
10Ω
Mounting
THT
Power
1W
Tolerance
±5%
Operating voltage
500V
Max. overload voltage
1kV
Leads dimensions
Ø0.6x26mm
Body dimensions
Ø3.2x9mm
Leads
axial
Length
9mm
Diameter
3.2mm
Gross weight0.277 g
Certificates
See other products in this category: THT Resistors SR PASSIVES,
*
CF1WS-10R
11200 in TME stock
Net price for quantities from 100 pcs - 0.03 USDGross price for quantities from 100 pcs - 0.03 USD
Net price for quantities from 500 pcs - 0.02 USDGross price for quantities from 500 pcs - 0.02 USD
Net price for quantities from 2000 pcs - 0.01 USDGross price for quantities from 2000 pcs - 0.01 USD
Net price for quantities from 6000 pcs - 0.01 USDGross price for quantities from 6000 pcs - 0.01 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerCardboard = 2 000 pcs