+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CF2021S

Patch cord; U/FTP; Cat 6; RJ45 plug,both sides; stranded; CCS

Manufacturer: LOGILINK

Manufacturer part number:
CF2021S
TME Symbol:
CF2021S

Specification

Manufacturer
LOGILINK
Type of connection cable
patch cord
Kind of cable
U/FTP
Ethernet category
Cat 6
Version
connection 1:1
Core structure
stranded
Kind of core
CCS
Shield structure
pairs shielded with Al-PET foil, shielded
Cable length
0.5m
Wire insulation material
PVC
Insulation colour
white
Core diameter
32AWG
Contact plating
gold-plated
Connection cable features
flat cable
Cable/adapter structure
  • both sides
  • RJ45 plug
Gross weight17 g
Certificates
EAN code4052792039078
See other products in this category: RJ45 Cables and Adapters LOGILINK,
*
CF2021S
0 in TME stock
Net price for quantities from 1 pcs - 2.58 USDGross price for quantities from 1 pcs - 2.58 USD
Net price for quantities from 5 pcs - 2.21 USDGross price for quantities from 5 pcs - 2.21 USD
Net price for quantities from 10 pcs - 1.97 USDGross price for quantities from 10 pcs - 1.97 USD
Net price for quantities from 20 pcs - 1.72 USDGross price for quantities from 20 pcs - 1.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsCardboard = 280 pcs