+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LOGILINK | |
Type of connection cable | patch cord | |
Kind of cable | U/FTP | |
Ethernet category | Cat 6 | |
Version | connection 1:1 | |
Core structure | stranded | |
Kind of core | CCS | |
Shield structure | pairs shielded with Al-PET foil, shielded | |
Cable length | 1m | |
Wire insulation material | PVC | |
Insulation colour | white | |
Core diameter | 32AWG | |
Contact plating | gold-plated | |
Connection cable features | flat cable |