+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CF2101S

Patch cord; U/FTP; Cat 6; RJ45 plug,both sides; stranded; CCS; 15m

Manufacturer: LOGILINK

Manufacturer part number:
CF2101S
TME Symbol:
CF2101S

Specification

Manufacturer
LOGILINK
Type of connection cable
patch cord
Kind of cable
U/FTP
Ethernet category
Cat 6
Version
connection 1:1
Core structure
stranded
Kind of core
CCS
Shield structure
pairs shielded with Al-PET foil, shielded
Cable length
15m
Wire insulation material
PVC
Insulation colour
white
Core diameter
32AWG
Contact plating
gold-plated
Connection cable features
flat cable
Cable/adapter structure
  • both sides
  • RJ45 plug
Gross weight249.1 g
Certificates
EAN code4052792039146
See other products in this category: RJ45 Cables and Adapters LOGILINK,
*
CF2101S
10 in TME stock
Net price for quantities from 1 pcs - 13.05 USDGross price for quantities from 1 pcs - 13.05 USD
Net price for quantities from 5 pcs - 11.18 USDGross price for quantities from 5 pcs - 11.18 USD
Net price for quantities from 10 pcs - 9.94 USDGross price for quantities from 10 pcs - 9.94 USD
Net price for quantities from 20 pcs - 8.70 USDGross price for quantities from 20 pcs - 8.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.