+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | IGUS | |
Type of wire | data transmission | |
Manufacturer series | chainflex® CF211.PUR | |
Cable structure | 3x2x0.5mm2 | |
Insulation colour | grey | |
Core structure | stranded | |
Kind of core | Cu | |
Shield structure | shielded, tinned copper braid | |
Wire insulation material | PUR | |
Cable external diameter | 9mm | |
Number of cores | 6 | |
Rated voltage | 0.3kV | |
Core section | 0.5mm2 | |
Core marking | coloured | |
CPR standard | no classification | |
Earth core | none | |
No. of pairs | 3 | |
Resistance to | coolant, mechanical stesses, moisture, most of oils, UV rays | |
Kind of material | halogen free, no flame propagation | |
Conform to the norm | DNV UL 10493 UL 20233 | |
Information | The UL Label and Mark on full factory packaging only | |
Operating temperature | -20...80°C |