+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CF250

Fuse: fuse; ceramic,automotive; 250A; 58VDC; 20x23.5x11.8mm

Manufacturer: ELED

Manufacturer part number:
CF250
TME Symbol:
CF250

Specification

Manufacturer
ELED
Type of fuse
fuse
Kind of fuse
automotive, ceramic
Current rating
250A
Rated voltage
58V DC
Fuse size
20x23.5x11.8mm
Mounting
M8 screw
Gross weight12.74 g
Certificates
See other products in this category: Other Car Fuses ELED,
*
CF250
56 in TME stock
Net price for quantities from 1 pcs - 2.77 USDGross price for quantities from 1 pcs - 2.77 USD
Net price for quantities from 5 pcs - 2.60 USDGross price for quantities from 5 pcs - 2.60 USD
Net price for quantities from 10 pcs - 2.42 USDGross price for quantities from 10 pcs - 2.42 USD
Net price for quantities from 40 pcs - 2.34 USDGross price for quantities from 40 pcs - 2.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 40 pcs