+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CF2WS-180R

Resistor: carbon film; 180Ω; THT; 2W; ±5%; 500V; Ø0.7x35mm; axial

Manufacturer: SR PASSIVES

Manufacturer part number:
CF2WS-180R
TME Symbol:
CF2WS-180R

Specification

Manufacturer
SR PASSIVES
Type of resistor
carbon film
Resistance
180Ω
Mounting
THT
Power
2W
Tolerance
±5%
Operating voltage
500V
Max. overload voltage
1kV
Leads dimensions
Ø0.7x35mm
Body dimensions
Ø4.2x11mm
Leads
axial
Length
11mm
Diameter
4.2mm
Gross weight0.646 g
Certificates
See other products in this category: THT Resistors SR PASSIVES,
*
CF2WS-180R
1800 in TME stock
Net price for quantities from 100 pcs - 0.03 USDGross price for quantities from 100 pcs - 0.03 USD
Net price for quantities from 300 pcs - 0.02 USDGross price for quantities from 300 pcs - 0.02 USD
Net price for quantities from 1000 pcs - 0.02 USDGross price for quantities from 1000 pcs - 0.02 USD
Net price for quantities from 3000 pcs - 0.01 USDGross price for quantities from 3000 pcs - 0.01 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerCardboard = 1 000 pcsCardboard = 2 000 pcs