+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CF30.40.04

Wire: motor; 4G4mm2; PVC; black; stranded; Cu; chainflex® CF30; 12mm

Manufacturer: IGUS

Manufacturer part number:
CF30.40.04
TME Symbol:
CF30.40.04

Specification

Manufacturer
IGUS
Type of wire
motor
Cable structure
4G4mm2
Wire insulation material
PVC
Insulation colour
black
Core structure
stranded
Kind of core
Cu
Manufacturer series
chainflex® CF30
Core section
4mm2
Number of cores
4
Cable external diameter
12mm
Rated voltage
0.6kV/1kV
Core marking
black, numbered + ground wire
Shield structure
unshielded
CPR standard
no classification
Earth core
yellow-green
Resistance to
torsion, UV rays
Cable features
self-supporting
Kind of material
no flame propagation
Conform to the norm
UL 2570 UL 10492
Information
The UL Label and Mark on full factory packaging only
Operating temperature
-5...70°C
Cable application
  • industrial applications
  • motors power 0,6/1 kV
  • outdoor
  • power chain
Gross weight229.343 g
Certificates

WATCH VIDEO

See other products in this category: Cables for Power Chains - Unshielded IGUS,
See other products from this series.:
*
CF30.40.04
15 in TME stock
Net price for quantities from 1 m - 16.24 USDGross price for quantities from 1 m - 16.24 USD
Net price for quantities from 20 m - 14.62 USDGross price for quantities from 20 m - 14.62 USD
Net price for quantities from 50 m - 12.99 USDGross price for quantities from 50 m - 12.99 USD
Net price for quantities from 100 m - 11.37 USDGross price for quantities from 100 m - 11.37 USD
Amount (Multiplicity: 1)